Eaton Electronics BK/S501-1-R
Fuse, Cylinder, Fast Acting, 1A, 5x20mm, Ceramic, Cartridge, 250 VAC
Mfr. Part #: BK/S501-1-R / RS Stock #: 70150744
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$6.95
5
$6.74
10
$6.60
50
$6.46
100
$6.32
250
$6.11
Additional Inventory
Manufacturer Lead Time:
12 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Body Material
Ceramic
Current Rating
1 A
Primary Type
Single Use Fuses
Speed
Fast Acting sec
Termination
Cartridge
Type
Cylindrical Fuses
Overview
Quick Acting (F) HBC- Ceramic , 5 x 20mm
Typical Applications include short-circuit protection of semiconductors such as thyristors, diodes and triacs. Note that with values of greater than 6.3A the use of open type fuseholders is recommended, to reduce the risk of nuisance tripping at or near full rated current.
Typical Applications include short-circuit protection of semiconductors such as thyristors, diodes and triacs. Note that with values of greater than 6.3A the use of open type fuseholders is recommended, to reduce the risk of nuisance tripping at or near full rated current.