Bussmann by Eaton PCC-1-2-R

Image may be a representation.
See specs for product details.
Fuse; Submin; Fast Acting; 0.5A; Dims 0.3x0.095x0.29"; Radial; 250/450VAC/VDC; PCB
Mfr. Part#: PCC-1-2-R
Allied Stock#: 70149627

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$6.010 (Each)
1 $6.010
2 $5.830
5 $5.470
10 $5.170
100 $4.210
Availability

2 can ship immediately.

10 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Current Rating : 0.5 A
Dimensions : 0.3 L x 0.095 H x 0.29 W in
Mounting Type : PCB
Primary Type : Subminiature Fuse
Series : PCC Series
Termination : Radial Leads
Type : Fast Acting
Voltage Rating : 250/450 VAC/VDC

Overview


The PC-Tron™ subminiature fuse offers high short circuit performance which until now could only be found in much larger glass tube fuses. Due to its unique construction the PC-Tron™ limits the I 2 t (energy let-thru) to very low levels. 0.2" lead spacing. Auto insertable. Standard wave soldering technique will not affect performance. Optional socket available. Long lead 0.75" or short lead 0.10" length.

Product Added to Cart
Bussmann by Eaton
Fuse; Submin; Fast Acting; 0.5A; Dims 0.3x0.095x0.29"; Radial; 250/450VAC/VDC; PCB
Allied Stock #: 70149627
Mfr's Part #: PCC-1-2-R
$6.010 Each
Quantity added: