Bussmann by Eaton OPM-NG-SM3

Image may be a representation.
See specs for product details.
Module; Protection; 600 VAC; 30 A; 3; 0.6; 18-12 AWG; Thermoplastic; Tin; Screw
Mfr. Part#: OPM-NG-SM3
Allied Stock#: 70149270
Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$101.250 (Each)
1 $101.250
10 $95.180 (Save 6%)
25 $88.090 (Save 13%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Current Rating : 30 A
Material : Thermoplastic
Material, Body : Thermoplastic
Material, Clip : Copper Alloy
Mounting Type : Screw
Number of Poles : 3 Pole
Pin Spacing : 0.6
Series : OPM Series
Standards : UL Listed, UL 512, UL Recognized, UL512, CSA Certified, IEC 60947-3 Utilization Category AC20B
Terminal Type : Screw
Torque : 15 in.-lbs.
Voltage Rating : 600 VAC
Wire Size : 18-12 AWG

Overview

OPTIMA®, 600VAC, Three-Pole Overcurrent Protection Module

  • 45mm width matches IEC starters
  • Phil-slot screws
  • Pressure plate terminations
  • Integrated collapsible handle
  • Fuse carrier cannot be removed from holder base
  • IP20 finger safe to IEC60529
  • Auxilliary contacts - optional accessory
  • Dual-wire rated terminals
  • 35mm DIN rail or panel mounting feature
  • Maximum screw size #8 (M4)
  • Padlockable

  • The Bussmann OPM-NG Fuseholder is 45 mm in Width
  • Versions Are Available of 13/32" × 11/2", 10 × 38 mm, or Class CC Fuses
  • Rated for 30 A, 600 V Per UL and CSA and 32 A, 690 V per IEC
  • DIN Rail or Panel Mount

  • Product Added to Cart
    Bussmann by Eaton
    Module; Protection; 600 VAC; 30 A; 3; 0.6; 18-12 AWG; Thermoplastic; Tin; Screw
    Allied Stock #: 70149270
    Mfr's Part #: OPM-NG-SM3
    $101.250 Each
    Quantity added: