Bussmann by Eaton LPN-RK-30SP

Image may be a representation.
See specs for product details.
Fuse; Dual Element; Time-Delay; 30 A; 250 VAC⁄ 125 VDC; 0.56 +⁄ -0.008
Mfr. Part#: LPN-RK-30SP
Allied Stock#: 70150182
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$18.09 (Each)
10 $18.09
20 $17.55
50 $16.46
100 $15.56
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10

Specifications

Class : Class RK1
Current Rating : 30 A
Current, Ratings : 30 A
Diameter : 0.56 +⁄-0.008 in.
Dimensions : 0.56 Dia. x 2 L in
Length : 2" (50.8mm)
Length Tolerance : +⁄-0.31"
Mounting Type : Clip
Primary Type : Cylindrical Fuse
Series : LPN-RK Series
Termination : Cartridge
Type : Time Lag
Voltage Rating : 250/125 VAC/VDC

Overview

Low-Peak® Class RK1 Dual-Element Time-Delay Fuses

  • Time Delay: 10 Seconds (Min.) at 500% Rated Current (8 Seconds for 0-30 A Sizes)
  • UL Listed
  • CSA Certified

  • Product Added to Cart
    Bussmann by Eaton
    Fuse; Dual Element; Time-Delay; 30 A; 250 VAC⁄ 125 VDC; 0.56 +⁄ -0.008
    Allied Stock #: 70150182
    Mfr's Part #: LPN-RK-30SP
    $18.090 Each
    Quantity added: