Bussmann by Eaton LPJ-80SP

Image may be a representation.
See specs for product details.
Fuse; Low Peak; 80 A; 600 VAC⁄ 300 VDC; 1.13 in.; 4.63 in.; Yellow
Manufacturer #: LPJ-80SP
Allied Stock #: 70150171
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$127.75 (Each)
1 $127.75
2 $123.92
5 $116.25
10 $109.87
Availability

13 can ship immediately.

21 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Class : Class J
Color : Yellow
Current Rating : 80 A
Current, Ratings : 80 A
Diameter : 1.13 in.
Dimensions : 1.13 Dia. x 4.63 L in
Length : 4.63" (117.602mm)
Mounting Type : Stud
Primary Type : Cylindrical Fuse
Series : LPJ Series
Termination : Cartridge
Type : Time Lag
Voltage Rating : 600/300 VAC/VDC

Overview

Features

  • UL Listed
  • True Dual-Element Fuses with a Minimum 10 Second Time-Delay at 500%
  • Long Time-Delay Minimizes Needless Fuse Openings Due to Temporary Overloads and Transient Surges
  • Lower Watts Loss Reduces Power Consumption
  • Dual Element Construction Provides Lower Resistance Causing the Fuse to Run Cooler
    Specifications
  • Time Delay: 10 Seconds (Min.) at 500% Rated Current
  • Interrupt Rating: 300,000 ARMS Sym.
  • Voltage Rating: 600 VAC

  • Product Added to Cart
    Bussmann by Eaton
    Fuse; Low Peak; 80 A; 600 VAC⁄ 300 VDC; 1.13 in.; 4.63 in.; Yellow
    Allied Stock #: 70150171
    Mfr's Part #: LPJ-80SP
    $127.750 Each
    Quantity added: