Bussmann by Eaton LP-CC-6-1/4
Fuse Cylinder Time-Delay Class CC 6.25A 600VAC/150DC 38.1x10.3mm Cartridge
Mfr. Part #: LP-CC-6-1/4 / RS Stock #: 70151034
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$63.51
10
$60.34
25
$57.16
50
$53.98
100
$50.81
250
$47.63
Additional Inventory
Manufacturer Lead Time:
2 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Application
Specialized circuits and industrial control
Class
Class CC
Color
Yellow
Current Rating
6.25 A
Current, Ratings
6-14 A
Diameter
0.41 ±0.05 in
Dimensions
1.50 in H X 0.41 in W X 0.41 in L
Indicator
Non-indicating
Length Tolerance
+/-0.031 in.
Mounting Type
Clip
Primary Type
Single Use Fuses
Shape
Rectangular
Special Features
Non-indicating, High in-rush current motor protection
Speed
Time Lag sec
Termination
Cartridge
Type
Fuse
UPC Code
051712180375
Weight
0.15 lbs
Overview
Bussmann's Class CC fuses set the standard in Class CC fuse performance in the industry. Recognized for their superior performance, Bussmann has the right product for your circuit and equipment protection needs. These branch circuit rated, 600v, 200,000a IR fuses offer exceptional protection in the smallest package of any UL class of fuses. Choose from the ultimate protection provided by our Low Peak LP-CC fuses, the time delay of our FNQ-R's for your control transformer and similar control applications or the fast acting protection of our KTK-R Limitron fuses for specialized circuits such as lighting protection