Bussmann by Eaton LP-CC-4

Image may be a representation.
See specs for product details.
Fuse; Cylinder; Time-Delay; Class CC; 4A; 600VAC/150DC; 38.1x10.3mm; Cartridge
Mfr. Part#: LP-CC-4
Allied Stock#: 70151030
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$34.640 (Each)
1 $34.640
2 $33.600
5 $31.520
10 $29.790
100 $24.250
Availability

56 can ship immediately.

40 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Class : Class CC
Color : Yellow
Current Rating : 4 A
Current, Ratings : 4 A
Diameter : 0.41 +⁄-0.05 in.
Dimensions : 0.41 Dia. x 1.5 L in
Length : 1.5" (38.1mm)
Length Tolerance : +⁄-0.031 in.
Mounting Type : Clip
Primary Type : Cylindrical Fuse
Series : LP-CC Series
Termination : Cartridge
Type : Time Lag
UPC Code : 051712180320
Voltage Rating : 600 VAC, 150 VDC

Overview

Features

  • Superior All-Purpose Space-Saving Branch Circuit Fuse
  • Fast Speed of Response Under Short Circuit Conditions
  • LOW-PEAK Feature Allows Fuses to Be Sized Close to Full Load Rating for Maximum Protection
    Specifications
  • Physical Size: 13⁄32" × 11⁄2"
  • Ampere Rating: 1⁄2 to 30 A
  • Interrupt Rating: 200,000 ARMS Sym.
  • Voltage Rating: 600 VAC

  • Product Added to Cart
    Bussmann by Eaton
    Fuse; Cylinder; Time-Delay; Class CC; 4A; 600VAC/150DC; 38.1x10.3mm; Cartridge
    Allied Stock #: 70151030
    Mfr's Part #: LP-CC-4
    $34.640 Each
    Quantity added: