Bussmann by Eaton KTK-R-2
Fast-Acting Fuse, Class CC, 2A, Current-Limiting, Dual Ferrule, KTK-R Series
Mfr. Part #: KTK-R-2 / RS Stock #: 70150954
Price
Qty.
Standard Price
1
$56.47
10
$53.64
25
$50.82
50
$48.00
100
$45.17
250
$42.35
Additional Inventory
Manufacturer Lead Time:
2 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Body Material
Melamine
Class
Class CC
Current Rating
2 A
Current, Ratings
2 A
Diameter
0.41 ±0.005 in
Dimensions
1.50 in L
Length Tolerance
+/-0.031 in.
Mounting Type
Clip
Primary Type
Single Use Fuses
Special Features
Rejection Style
Speed
Fast Acting sec
Termination
Cartridge
Type
Industrial
UPC Code
051712420600
Voltage Rating
600 V
Overview
strong>Eaton KTK-R Series — Bussmann Family Class CC Fuses | Limitron Fast Acting Fuses:
Fast-acting, branch circuit, rejection-type fuse. For superior electrical protection, Eaton recommends upgrading KTK-R fuse applications to Bussmann series Low-Peak LP-CC fuses.
KTK-R Series Features:
? Class CC rejection feature, with appropriate fuse block, prevents inserting lesser-rated supplementary fuses
? Current limitation at Class CC levels provides maximum component short-circuit current protection
? 200 kA interrupting rating provides high ratings for control circuit locations
? Volts 600 Vac (or less)
? Amps 1/10-30 A
? IR 200 kA RMS Sym
UL Listed, Std 248-4, Class CC, Guide JDDZ, File E4273 CSA Certified, File 53787, Class 1422-02, RoHS compliant, CE
Applications:
? Specialized circuits
? Industrial controls and panels
? Isolated, in-line fuse holders (street lighting)
Bussmann Family Class CC Features:
? Time delay coupled with Class CC current- limiting response provides close sizing on small motor and relay circuits, and maximum component short-circuit current rating protection
? 200kA interrupting rating provides high ratings for control circuit locations
? Class CC rejection feature, with appropriate fuse block, prevents inserting lesser-rated supplementary fuses
? Inventory consolidation of 13/32 x 1 1/2 inch supplementary fuses reduces SKU investment and minimizes potential for misapplying fuse
? Selective coordination ratio of 2:1 (within Low-Peak fuse family) prevents electrical shutdowns from extending beyond the failed circuit