Bussmann by Eaton KTK-3
Fast Acting Fuse, Supplemental, 600VAC, 3A, KTK Series
Mfr. Part #: KTK-3 / RS Stock #: 70149409
Price
Qty.
Standard Price
1
$53.97
5
$51.28
10
$48.58
50
$40.48
100
$37.78
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Application
Control circuits, lighting circuit protection, meter circuits
Body Material
Melamine
Current Rating
3 A
Current, Ratings
3 A
Diameter
0.41 ±0.004 in
Dimensions
0.41 in H X 0.41 in W X 1.50 in L
Indicator
Non-indicating
Length Tolerance
+/-0.031 in.
Mounting Type
Clip
Primary Type
Single Use Fuses
Shape
Rectangular
Special Features
Small footprint
Speed
Fast Acting sec
Termination
Cartridge
Type
Fuse
UPC Code
051712420136
Voltage Rating
600 V
Weight
0.18 lbs
Overview
Bussmann offers the broadest selection of Supplemental and Midget fuses in both time-delay and fast-acting designs with voltages as high as 600Vac and 600Vdc.