Bussmann by Eaton KLM-1/10

Image may be a representation.
See specs for product details.
Fuse; Cartridge; Fast Acting; Supplemental; 13/32 x 1-1/2-in; 0.1 A; 600 VAC/VDC
Manufacturer #: KLM-1/10
Allied Stock #: 70381269
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$27.54 (Each)
10 $27.54
20 $26.71
50 $25.06
100 $23.68
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10

Specifications

Class : Supplemental
Current Rating : 0.1 A
Series : KLM Series
Termination : Cartridge
Type : Fast Acting

Overview

  • A full range DC midget fuse
  • Melamine tube
  • Nickel-plated brass endcaps
  • Fast-acting 1⁄10 to 30 A
  • UL Listed: STD. 248-14 (FILE #E19180, GUIDE #JDYX)
  • CSA Certified, C22.2 NO. 248 (CLASS #1422-01, FILE #53787)
  • Interrupting ratings: 100kA at 600VAC, 50kA at 600VDC

  • Product Added to Cart
    Bussmann by Eaton
    Fuse; Cartridge; Fast Acting; Supplemental; 13/32 x 1-1/2-in; 0.1 A; 600 VAC/VDC
    Allied Stock #: 70381269
    Mfr's Part #: KLM-1/10
    $27.540 Each
    Quantity added: