Eaton Electronics BK/HTB-64M-R
HTB Front Panel Hex-nut Right Angle Knob-type Holder, 5x20mm Fuse, Solder/QC
Mfr. Part #: BK/HTB-64M-R / RS Stock #: 70149560
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$11.10
5
$10.55
10
$9.99
50
$9.44
100
$8.88
250
$8.33
Additional Inventory
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Body Material
Thermoplastic
Current Rating
16 A
Fuse Dimensions
5 x 20 mm
Mounting Style
Panel Mount
Primary Type
Fuse Holder
Standards
CE Marked/CSA Certified/SEMKO/UL Recognized/VDE Certified
Terminal Type
Quick Connect
Voltage Rating
250 V
Overview
The 32 Models of the Bussmann HTB fuse holder offer complete design flexibility. Their reduced size permits maximum space utilization. Their appearance is compatible with aesthetically designed equipment. Designed to UL, CSA and IEC (SEMKO and VDE) standards. The HTB-4 offers high profile while the HTB-2 offers a low profile mounting option. The HTB-6 mounts through rear of panel permitting wire connections to be made to holder before mounting in panel. The HTB-8 provides fast, easy and secure mounting without tools or hardware. Terminal options include in-line or right angle solder 3/16" quick-connect and in-line or right angle 1/4" quick-connect. The HTB Series will accept both 1/4" × 1 1/4" and 5 mm × 20 mm fuses simply by changing the carriers. 250 Volts.