Bussmann by Eaton HTB-52I-R

Image may be a representation.
See specs for product details.
HTB High Profile In-line Slotted Holder; 1/4x1-1/4 in. Fuse; Solder/QC
Manufacturer #: HTB-52I-R
Allied Stock #: 70149552

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$7.49 (Each)
1 $7.49
10 $7.04
25 $6.52
50 $5.92
Availability

23 can ship immediately.

60 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Current Rating : 20 A
Dimensions, Fuse : 1/4 x 1-1/4 in.
Material, Body : Thermoplastic
Mounting Style : Panel Mount
Series : HTB Series
Standards : CE Marked/CSA Certified/SEMKO/UL Recognized/VDE Certified
Terminal Type : Quick Connect
Voltage Rating : 250 V

Overview

The 32 Models of the Bussmann HTB fuse holder offer complete design flexibility. Their reduced size permits maximum space utilization. Their appearance is compatible with aesthetically designed equipment. Designed to UL, CSA and IEC (SEMKO and VDE) standards. The HTB-4 offers high profile while the HTB-2 offers a low profile mounting option. The HTB-6 mounts through rear of panel permitting wire connections to be made to holder before mounting in panel. The HTB-8 provides fast, easy and secure mounting without tools or hardware. Terminal options include in-line or right angle solder 3⁄16" quick-connect and in-line or right angle 1⁄4" quick-connect. The HTB Series will accept both 1⁄4" × 11⁄4" and 5 mm × 20 mm fuses simply by changing the carriers. 250 Volts.

Product Added to Cart
Bussmann by Eaton
HTB High Profile In-line Slotted Holder; 1/4x1-1/4 in. Fuse; Solder/QC
Allied Stock #: 70149552
Mfr's Part #: HTB-52I-R
$7.490 Each
Quantity added: