Location: 
All Products

Bussmann by Eaton HTB-46I-R

Bussmann by Eaton - HTB-46I-R - FUSHOLDER,  PANEL MOUNT,  1/4 X 1-1/4 INCH,  HIGH PROFILE,  REAR HEX NUT,  BULK View larger image View larger image
Image may be a representation.
See specs for product details.

Bussmann by Eaton FUSHOLDER, PANEL MOUNT, 1/4 X 1-1/4 INCH, HIGH PROFILE, REAR HEX NUT, BULK
Mfr. Part#:
HTB-46I-R

Allied Stock#: 70149549

 RoHS Compliant Part

 
View More from Bussmann by Eaton >>
Pricing (USD) & Availability
Standard Pricing
$4.50 (Each)
1$4.500
5$4.320
10$4.100
25$3.740
50$3.150
100$2.700
Availability

996 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: HTB Series
Current Rating: 16 A (CSA)/20 A (UL)
Dimensions, Fuse: 1/4 x 1-1/4"
Material, Body: Thermoplastic
Mounting Style: Panel Mount
Standards: CE Marked/CSA Certified/SEMKO/UL Recognized/VDE Certified
Terminal Type: Quick Connect
Voltage Rating: 250 V

Overview

The 32 Models of the Bussmann HTB fuse holder offer complete design flexibility. Their reduced size permits maximum space utilization. Their appearance is compatible with aesthetically designed equipment. Designed to UL, CSA and IEC (SEMKO and VDE) standards. The HTB-4 offers high profile while the HTB-2 offers a low profile mounting option. The HTB-6 mounts through rear of panel permitting wire connections to be made to holder before mounting in panel. The HTB-8 provides fast, easy and secure mounting without tools or hardware. Terminal options include in-line or right angle solder 3⁄16" quick-connect and in-line or right angle 1⁄4" quick-connect. The HTB Series will accept both 1⁄4" × 11⁄4" and 5 mm × 20 mm fuses simply by changing the carriers. 250 Volts.