Location: 
All Products

Bussmann by Eaton HFB-R

Bussmann by Eaton - HFB-R - FUSEHOLDER,  IN-LINE,  WATERPROOF,  1/4 X 1-1/4,  32 VOLT,  30 AMP View larger image View larger image
Image may be a representation.
See specs for product details.

Bussmann by Eaton FUSEHOLDER, IN-LINE, WATERPROOF, 1/4 X 1-1/4, 32 VOLT, 30 AMP
Mfr. Part#:
HFB-R

Allied Stock#: 70149528

 RoHS Compliant Part

 
View More from Bussmann by Eaton >>
Pricing (USD) & Availability
Standard Pricing
$10.76 (Each)
1$10.760
5$10.330
10$9.800
25$8.930
50$7.530
100$6.460
Availability

1355 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: HFB Series
Current Rating: 30 A
Dimensions, Fuse: 1/4 x 1-1/4"
Material, Body: Thermoplastic Rubber
Material, Contact: Tin Plated Copper
Mounting Style: In-Line
Standards: ASTM D-2000/ASTM D-5/CSA Certified (Class 6225-01/File 47235)/CSA Certified (Class 6225-01/File 47235)/FMVSS302/MIL STD 810C/UL 94HB
Terminal Type: Crimp
Voltage Rating: 32 V

Overview

Both HFB and HHB feature easy assembly. Rated 30 amps, 32 volts. High visibility yellow bodies with raised letters. HHB accept #12’-#16’ wires. HFB accept #12-#18 wires.
HFB for harsh environments — water, salt spray, ultraviolet, ozone — 40°C to 150°C temp. range.
HHB universal holder for normal environments. Accepts 1⁄4" × 7⁄8", 1⁄4" × 1" and 1⁄4" × 11⁄4" fuses.