Bussmann by Eaton HCM1A1307-5R6-R

Image may be a representation.
See specs for product details.
IND HC 5.6uH 20.0A molded 2 PADS SMT
Manufacturer #: HCM1A1307-5R6-R
Allied Stock #: 70974516

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.65 (Each)
250 $2.65
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 250

Multiples Of: 250

Specifications

Current Rating : 4.6 A to 100 A
Inductance : 0.22 μH to 56 μH
Series : HCM1A1307 Series
Type : High Current

Overview

Automotive grade High current power inductors

Features:

  • AEC-Q200 Grade 1 qualified
  • High current carrying capacity
  • Magnetically shielded, low EMI
  • Frequency range up to 1 MHz
  • Inductance range from 0.22 μH to 56 μH
  • Current range from 4.6 A to 100 A
  • 13.7 mm x 13.0 mm footprint surface mount-package in a 6.5 mm height
  • Alloy powder core material
  • Moisture Sensitivity Level (MSL): 1
  • Halogen free, lead free, RoHS compliant

    Applications
  • Body electronics
  • Central body control module
  • Vehicle access control system
  • Headlamps, tail lamps and interior lighting
  • Heating ventilation and air conditioning controllers (HVAC)
  • Doors, window lift and seat control
  • Advanced driver assistance systems
  • 77 GHz radar system
  • Adaptive cruise control (ACC)
  • Automatic parking control
  • Collision avoidance system/Car black box system
  • Infotainment and cluster electronics
  • Active noise cancellation (ANC)
  • Audio subsystem: head unit and trunk amp
  • Digital instrument cluster
  • In-vehicle infotainment (IVI) and navigation
  • Port power/USB HUB for front and rear passengers
  • Chassis and safety electronics
  • Airbag control unit
  • Electronic stability control system (ESC)
  • Engine and Powertrain Systems
  • Electric pumps, motor control and auxiliaries
  • Powertrain control module (PCU)/Engine
  • Control unit (ECU)
  • Transmission Control Unit (TCU)

    Environmental Data
  • Storage temperature range (Component): -55 °C to +155 °C
  • Operating temperature range: -55 °C to +155 °C m(ambient plus self-temperature rise)
  • Solder reflow temperature: J-STD-020 (latest revision) compliant

  • Product Added to Cart
    Bussmann by Eaton
    IND HC 5.6uH 20.0A molded 2 PADS SMT
    Allied Stock #: 70974516
    Mfr's Part #: HCM1A1307-5R6-R
    $2.650 Each
    Quantity added: