Bussmann by Eaton HCM1A0805-220-R

Image may be a representation.
See specs for product details.
IND molded 22.0uH 3.8A 2 PADS SMT
Manufacturer #: HCM1A0805-220-R
Allied Stock #: 70974459

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.24 (Each)
500 $1.24
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 500

Multiples Of: 500

Specifications

Current Rating : 1.8 A to 10 A
Inductance : 3.3 µH to 47 µH
Series : HCM1A0805 Series
Type : High Current

Overview

Features:

  • AEC-Q200 Grade 1 qualified
  • High current carrying capacity
  • Magnetically shielded, low EMI
  • Frequency range up to 1 MHz
  • Frequency range up to 1 MHz
  • Inductance range from 3.3 μH to 47 μH
  • Current range from 1.8 A to 10 A
  • 8.3 mm x 8.0 mm footprint surface mount package in a 5.4 mm height
  • Halogen free, lead free, RoHS compliant

  • Product Added to Cart
    Bussmann by Eaton
    IND molded 22.0uH 3.8A 2 PADS SMT
    Allied Stock #: 70974459
    Mfr's Part #: HCM1A0805-220-R
    $1.240 Each
    Quantity added: