Bussmann by Eaton FRS-R-1/4

Image may be a representation.
See specs for product details.
Fuse; Cylinder; Time Lag; 0.25A; Sz 30A; Class RK5; Dims 0.81x5"; Fiberglass; Cartridge
Mfr. Part#: FRS-R-1/4
Allied Stock#: 70151108
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$30.280 (Each)
1 $30.280
2 $29.370
Availability

10 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Class : Class RK5
Current Rating : 0.25 A
Current, Ratings : 1⁄4 A
Diameter : 0.81 +⁄-0.008 in.
Dimensions : 0.81 Dia. x 5 L in
Length : 5" (127mm)
Length Tolerance : +⁄-0.31"
Material, Body : Fiberglass
Mounting Type : Clip
Primary Type : Cylindrical Fuse
Series : Fusetron/FRS-R Series
Termination : Cartridge
Type : Time Lag
Voltage Rating : 600/300 VAC/VDC

Overview

Features

  • UL Listed
  • CSA Certified
    Specifications
  • Dual Element, Time Delay: 10 Seconds (Min.) at 500% Rated Current
  • Interrupting Rating: 200,000 A RMS Sym./20,000 A DC
  • Voltage Rating: 600 VAC/300 VDC

  • Product Added to Cart
    Bussmann by Eaton
    Fuse; Cylinder; Time Lag; 0.25A; Sz 30A; Class RK5; Dims 0.81x5"; Fiberglass; Cartridge
    Allied Stock #: 70151108
    Mfr's Part #: FRS-R-1/4
    $30.280 Each
    Quantity added: