Bussmann by Eaton FRN-R-2-1/2

Image may be a representation.
See specs for product details.
Fuse; Cylinder; Time Lag; 2.5A; Sz 30A; Class RK5; Dims 0.56x2"; Fiberglass; Cartridge
Mfr. Part#: FRN-R-2-1/2
Allied Stock#: 70151190
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$18.500 (Each)
10 $18.500
20 $17.950
50 $16.840
100 $15.910
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10

Specifications

Class : Class RK5
Current Rating : 2.5 A
Current, Ratings : 2-1⁄2 A
Diameter : 0.56 +⁄-0.008 in.
Dimensions : 0.56 Dia. x 2 L in
Length : 2" (50.8mm)
Length Tolerance : +⁄-0.31"
Material, Body : Fiberglass
Mounting Type : Clip
Primary Type : Cylindrical Fuse
Series : Fusetron/FRN-R Series
Termination : Cartridge
Type : Time Lag
Voltage Rating : 250/125 VAC/VDC

Overview

Features

  • UL Listed
  • CSA Certified
    Specifications
  • Dual Element, Time Delay: 8 Seconds Up to 30 A; 10 Seconds (Min.) 35 to 200 A at 500% Rated Current
  • Interrupting Rating: 200,000 A RMS Sym./20,000 A DC
  • Voltage Rating: 250 VAC/125 VDC

  • Product Added to Cart
    Bussmann by Eaton
    Fuse; Cylinder; Time Lag; 2.5A; Sz 30A; Class RK5; Dims 0.56x2"; Fiberglass; Cartridge
    Allied Stock #: 70151190
    Mfr's Part #: FRN-R-2-1/2
    $18.500 Each
    Quantity added: