Bussmann by Eaton FNQ-R-1-1/2

Image may be a representation.
See specs for product details.
Fuse; Cylinder; Time Lag; 1.5A; Class CC; Dims 0.41x1.5"; Melamine; Cartridge; 600VAC
Manufacturer #: FNQ-R-1-1/2
Allied Stock #: 70150125
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$34.59 (Each)
1 $34.59
2 $33.55
5 $31.48
10 $29.75
100 $24.21
Availability

165 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Class : Class CC
Current Rating : 1.5 A
Current, Ratings : 1-1⁄2 A
Diameter : 0.41 +⁄-0.005 in.
Dimensions : 0.41 Dia. x 1.5 L in
Length : 1.5" (38.1mm)
Length Tolerance : +⁄-0.031 in.
Material, Body : Melamine
Mounting Type : Clip
Primary Type : Cylindrical Fuse
Series : CC-Tron/FNQ-R Series
Termination : Cartridge
Type : Time Lag
UPC Code : 051712147057
Voltage Rating : 600 VAC

Overview

Features

  • Rejection Type Style
  • High Inrush Time-Delay: FNQ-R Fuses Provide Significantly More Time-Delay Protection Than the Standard UL Minimum
    Specification
  • Physical Size: 13⁄32" × 11⁄2"
  • Ampere Rating: 1⁄4 to 30 A
  • Interrupt Rating: 200,000 ARMS Sym.
  • Voltage Rating: 600 VAC

  • Product Added to Cart
    Bussmann by Eaton
    Fuse; Cylinder; Time Lag; 1.5A; Class CC; Dims 0.41x1.5"; Melamine; Cartridge; 600VAC
    Allied Stock #: 70150125
    Mfr's Part #: FNQ-R-1-1/2
    $34.590 Each
    Quantity added: