Bussmann by Eaton FNQ-2-1/2
Fuse, Cylinder, Time Lag, 2.5A, 5AG, 0.4063x1.5in, Fiber Tube, Cartridge, 500VAC
Mfr. Part #: FNQ-2-1/2 / RS Stock #: 70150093
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$64.25
10
$61.04
25
$57.83
50
$54.62
100
$51.40
250
$48.19
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Application
Motor control transformers, circuits with in-rush currents
Body Material
Fiberglass
Current Rating
2.5 A
Current, Ratings
2-12 A
Diameter
0.41 ±0.004 in
Dimensions
1.50 in H X 0.41 in W X 0.41 in L
Indicator
Non-indicating
Length Tolerance
+/-0.031 in.
Mounting Type
Panel Mount
Primary Type
Single Use Fuses
Shape
Rectangular
Size
5AG in
Special Features
Non-indicating
Speed
Time Lag sec
Termination
Cartridge
Type
Fuse
UPC Code
051712786263
Voltage Rating
500 V
Weight
0.175 lbs
Overview
Bussmann offers the broadest selection of Supplemental and Midget fuses in both time-delay and fast-acting designs with voltages as high as 600Vac and 600Vdc.