Bussmann by Eaton F60C500V2A

Image may be a representation.
See specs for product details.
Fuse; Cylinder; Normal Blow/High SSC; 2 A; F60; Cartridge; 500 V
Mfr. Part#: F60C500V2A
Allied Stock#: 70150466

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$59.050 (Each)
10 $59.050
20 $57.280
50 $53.740
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10

Specifications

Current Rating : 2 A
Dimensions : 0.41 Dia. x 1.5 L in
Primary Type : Cylindrical Fuse
Series : F60C Series
Size : Midget
Termination : Cartridge
Type : Fast Acting
UPC Code : 051712162197

Overview

Military Standard 10.3 x 38.1mm - F60C Series
Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.

Product Added to Cart
Bussmann by Eaton
Fuse; Cylinder; Normal Blow/High SSC; 2 A; F60; Cartridge; 500 V
Allied Stock #: 70150466
Mfr's Part #: F60C500V2A
$59.050 Each
Quantity added: