Bussmann by Eaton F09A250V25A

Image may be a representation.
See specs for product details.
Fuse; Cylinder; Normal Blow; 25 A; F09/5AG; Cartridge; 250 V
Manufacturer #: F09A250V25A
Allied Stock #: 70150318

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$17.16 (Each)
50 $17.16
100 $16.65
250 $15.62
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 50

Multiples Of: 50

Specifications

Current Rating : 25 A
Dimensions : 0.41 Dia. x 1.5 L in
Material, Body : Fiber
Primary Type : Cylindrical Fuse
Series : F09A Series
Size : 5AG
Termination : Cartridge
Type : Fast Acting

Overview

Military Standard 10.32 x 38.1mm - F09A Series
Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.

Product Added to Cart
Bussmann by Eaton
Fuse; Cylinder; Normal Blow; 25 A; F09/5AG; Cartridge; 250 V
Allied Stock #: 70150318
Mfr's Part #: F09A250V25A
$17.160 Each
Quantity added: