Bussmann by Eaton F03B250V3/16A

Image may be a representation.
See specs for product details.
Fuse; Cylinder; Time Delay; 3/16 A; F03/3AG; Cartridge; 250 V
Mfr. Part#: F03B250V3/16A
Allied Stock#: 70150292

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$23.980 (Each)
40 $23.980
80 $23.260
200 $21.820
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 40

Multiples Of: 40

Specifications

Current Rating : 0.188 A
Dimensions : 0.25 Dia. x 1.25 L in
Material, Body : Ceramic
Primary Type : Cylindrical Fuse
Series : F03B Series
Size : 3AG
Termination : Cartridge
Type : Time Lag

Overview

Military Standard 6.35 x 35mm - F03B Series
Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.

Product Added to Cart
Bussmann by Eaton
Fuse; Cylinder; Time Delay; 3/16 A; F03/3AG; Cartridge; 250 V
Allied Stock #: 70150292
Mfr's Part #: F03B250V3/16A
$23.980 Each
Quantity added: