Bussmann by Eaton F03B250V1/4A

Image may be a representation.
See specs for product details.
Fuse; Cylinder; Time Delay; 1/4 A; F03/3AG; Cartridge; 250 V
Mfr. Part#: F03B250V1/4A
Allied Stock#: 70150279

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$15.150 (Each)
40 $15.150
80 $14.700
200 $13.790
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 40

Multiples Of: 40

Specifications

Current Rating : 0.25 A
Dimensions : 0.25 Dia. x 1.25 L in
Material, Body : Ceramic
Primary Type : Cylindrical Fuse
Series : F03B Series
Size : 3AG
Termination : Cartridge
Type : Time Lag

Overview

Military Standard 6.35 x 35mm - F03B Series
Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.

Product Added to Cart
Bussmann by Eaton
Fuse; Cylinder; Time Delay; 1/4 A; F03/3AG; Cartridge; 250 V
Allied Stock #: 70150279
Mfr's Part #: F03B250V1/4A
$15.150 Each
Quantity added: