Bussmann by Eaton F03A250V12A

Image may be a representation.
See specs for product details.
Fuse; Cylinder; Normal Blow; 12 A; F03/3AG; Cartridge; 250 V
Mfr. Part#: F03A250V12A
Allied Stock#: 70150234

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$5.61 (Each)
100 $5.61
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100

Specifications

Current Rating : 12 A
Dimensions : 0.25 Dia. x 1.25 L in
Material, Body : Ceramic
Primary Type : Cylindrical Fuse
Series : F03A Series
Size : 3AG
Termination : Cartridge
Type : Fast Acting
UPC Code : 051712157087

Overview

Military Standard 6.35 x 32mm - F03A Series
Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.

Product Added to Cart
Bussmann by Eaton
Fuse; Cylinder; Normal Blow; 12 A; F03/3AG; Cartridge; 250 V
Allied Stock #: 70150234
Mfr's Part #: F03A250V12A
$5.610 Each
Quantity added: