Bussmann by Eaton F02B250V2-1/2AS

Image may be a representation.
See specs for product details.
Fuse; Cylinder; Time Delay; 2 1/2 A; F02/3AG; Glass; Cartridge; 250 V; Silver
Mfr. Part#: F02B250V2-1/2AS
Allied Stock#: 70150035

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$9.57 (Each)
75 $9.57
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 75

Multiples Of: 75

Specifications

Current Rating : 2.5 A
Dimensions : 0.25 Dia. x 1.25 L in
Material, Body : Glass
Primary Type : Cylindrical Fuse
Series : F02B Series
Size : 3AG
Termination : Cartridge
Type : Time Lag
UPC Code : 051712156226

Overview

Military Standard 6.35 x 32mm - F02B Series
Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.

Product Added to Cart
Bussmann by Eaton
Fuse; Cylinder; Time Delay; 2 1/2 A; F02/3AG; Glass; Cartridge; 250 V; Silver
Allied Stock #: 70150035
Mfr's Part #: F02B250V2-1/2AS
$9.570 Each
Quantity added: