Bussmann by Eaton BK/S500-6-3-R

Image may be a representation.
See specs for product details.
Fuse; Cylinder; Fast Acting; 6.3A; Dims5x20mm; Glass; Cartridge; 250VAC; Clip
Manufacturer #: BK/S500-6-3-R
Allied Stock #: 70149458

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$4.20 (Each)
1 $4.20
2 $4.07
5 $3.82
10 $3.61
100 $2.94
Availability

73 can ship immediately.

100 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : Cylinder
Current Rating : 6.3 A
Dimensions : 5.2 Dia. x 20 L mm
Material, Body : Glass
Mounting Type : Clip
Primary Type : Cylindrical Fuse
Resistance, DC : 0.01 Ohms
Series : S500 Series
Termination : Cartridge
Type : Fast Acting
Voltage Rating : 250 VAC

Overview

Designed to meet IEC 127-2, Standard Sheet 2. (5 mm × 20 mm) Glass. 35 A interrupting rating.

  • Glass Tube with Nickel-Plated Endcap Construction
  • Designed to IEC Standards
  • UL Recognized at 250 V/35 A Up to 3.15 A; 250 V/40 A for 4 A; 250 V/50 A for 5 A; 250 V/63 A for 6.3 A; 250 V/80 A for 8 A and 250 V/100 A for 10 A
  • CSA Accepted
  • Mount with Cooper Bussmann Fuse Clip or Holder

  • Product Added to Cart
    Bussmann by Eaton
    Fuse; Cylinder; Fast Acting; 6.3A; Dims5x20mm; Glass; Cartridge; 250VAC; Clip
    Allied Stock #: 70149458
    Mfr's Part #: BK/S500-6-3-R
    $4.200 Each
    Quantity added: