Bussmann by Eaton BK/S-8301-1-R

Image may be a representation.
See specs for product details.
FUSEBLOCK; BOLT- IN MOUNTING; 1/4 X 1/4INCH FUSE; 300 VOLT; BULK
Mfr. Part#: BK/S-8301-1-R
Allied Stock#: 70149641

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$4.63 (Each)
1 $4.63
10 $4.35
25 $4.03
50 $3.66
Availability

1464 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Current Rating : 30 A
For Use With : 1/4 x 1-1/4" Fuses
Material : Thermoplastic
Material, Clip : Bronze
Mounting Type : Panel Mount
Number of Poles : 1 Pole
Series : S-8000 Series
Standards : CSA Certified Class 6225-01 File 47235/UL Recognized Under Components Program File E14853 Guide IZLT2
Terminal Type : Screw Terminal
Voltage Rating : 300 VAC/VDC

Overview

Single pole to 12-pole units. Break-away design permits fuse block to be sub-divided by hand. Choice of Solder, Quick Connect (QC), or screw terminals. 300 volt rating.

  • Molded Flame Retardant Thermoplastic Body Meets UL 94 V0
  • UL Recognized
  • CSA Certified
  • Use with Cooper Bussmann 1⁄4" × 11⁄4" Fuses

  • Product Added to Cart
    Bussmann by Eaton
    FUSEBLOCK; BOLT- IN MOUNTING; 1/4 X 1/4INCH FUSE; 300 VOLT; BULK
    Allied Stock #: 70149641
    Mfr's Part #: BK/S-8301-1-R
    $4.630 Each
    Quantity added: