Location: 
All Products

Bussmann by Eaton BK/PCB-3-R

Bussmann by Eaton - BK/PCB-3-R - Fuse;  Submin;  Fast Acting;  3A;  Dims 0.3x0.095x0.29";  Radial;  250/350VAC/VDC;  PCB View larger image View larger image
Image may be a representation.
See specs for product details.

Bussmann by Eaton Fuse; Submin; Fast Acting; 3A; Dims 0.3x0.095x0.29"; Radial; 250/350VAC/VDC; PCB
Mfr. Part#:
BK/PCB-3-R

Allied Stock#: 70149625

 RoHS Compliant Part

 

Resources

View BK/PCB-3-R Datasheet Datasheet

View More from Bussmann by Eaton >>
Pricing (USD) & Availability
Standard Pricing
$2.09 (Each)
1$2.090
5$2.000
10$1.900
25$1.730
50$1.460
100$1.250
Availability

44 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Action: Fast
Approvals: CSA, UL
Brand/Series: PCB Series
Capacity, Breaking: 50 (4.4) Amps AC (kA DC)
Current Rating: 3 A
Dimensions: 0.3 L x 0.095 H x 0.29 W in
Mounting Type: PCB
Package Type: Radial, Box
Primary Type: Subminiature
Termination: Radial Leads
Type: Fast Acting
Voltage Rating: 250/350 VAC/VDC
Voltage, AC: 250 VAC
Voltage, DC: 350 VDC

Overview


The PC-Tron™ subminiature fuse offers high short circuit performance which until now could only be found in much larger glass tube fuses. Due to its unique construction the PC-Tron™ limits the I 2 t (energy let-thru) to very low levels. 0.2" lead spacing. Auto insertable. Standard wave soldering technique will not affect performance. Optional socket available. Long lead 0.75" or short lead 0.10" length.