Eaton Electronics BK/MDL-1-R
Fuse, Cylinder, Time Lag, 1A, Sz 3AG, 0.25x1.25", Glass, Cartridge, 250VAC
Mfr. Part #: BK/MDL-1-R / RS Stock #: 70149606
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$4.05
5
$3.84
10
$3.64
50
$3.44
100
$3.23
Additional Inventory
Manufacturer Lead Time:
12 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
AC Voltage
250 V
Action
Slow
Application
Cylinder
Approvals
CE ; CSA ; UL
Body Material
Glass
Breaking Capacity
35 A Amps
Current Rating
1 A
DC Resistance
0.525 Ohms
Mounting Type
Panel Mount
Package Type
3AB, 3AG, 1/4” x 1-1/4”
Primary Type
Single Use Fuses
Size
3AG in
Speed
Time Lag sec
Termination
Cartridge
Type
Cartridge Fuses
Voltage Rating
250 V
Overview
Time-Delay Ferrule Fuses are ideal for protection against high inrush.
Glass Tube with Nickel-Plated Endcap Construction
UL Listed Up to 8 A
UL Recognized 9 A to 30 A
CSA Certified
Mount with Cooper Bussmann Fuse Clip or Holder