Bussmann by Eaton BK/MDA-2-R

Image may be a representation.
See specs for product details.
Fuse; Cylinder; Time Lag; 2A; Sz 3AG; Dims 0.25x1.25"; Ceramic; Cartridge; 250VAC; Clip
Manufacturer #: BK/MDA-2-R
Allied Stock #: 70149588

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.56 (Each)
1 $1.56
2 $1.51
5 $1.42
10 $1.34
100 $1.09
Availability

181 can ship immediately.

1000 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : Cylinder
Current Rating : 2 A
Dimensions : 0.25 Dia. x 1.25 L in
Material, Body : Ceramic
Mounting Type : Clip
Primary Type : Cylindrical Fuse
Resistance, DC : 1.1645 Ohms
Series : MDA Series
Size : 3AG
Termination : Cartridge
Type : Time Lag
Voltage Rating : 250 VAC

Overview

Time-Delay Ferrule Fuses are ideal for protection against high inrush.

  • Ceramic Tube with Nickel-Plated Endcap Construction
  • UL Listed Up to 20 A
  • UL Recognized 25 A to 30 A
  • CSA Certified
  • Mount with Cooper Bussmann Fuse Clip or Holder

  • Product Added to Cart
    Bussmann by Eaton
    Fuse; Cylinder; Time Lag; 2A; Sz 3AG; Dims 0.25x1.25"; Ceramic; Cartridge; 250VAC; Clip
    Allied Stock #: 70149588
    Mfr's Part #: BK/MDA-2-R
    $1.560 Each
    Quantity added: