Location: 
All Products

Bussmann by Eaton BK-HRK-R

Bussmann by Eaton - BK-HRK-R - Fuseholder;  universal in-line;  1/4 in X7/8 to 1 1/4 in fuses View larger image View larger image
Image may be a representation.
See specs for product details.

Bussmann by Eaton Fuseholder; universal in-line; 1/4 in X7/8 to 1 1/4 in fuses
Mfr. Part#:
BK-HRK-R

Allied Stock#: 70149278

 RoHS Compliant Part

 

Resources

View BK-HRK-R Datasheet Datasheet

View More from Bussmann by Eaton >>
Pricing (USD) & Availability
Standard Pricing
$4.93 (Each)
1$4.930
10$4.670
25$4.380
50$3.940
100$3.290
250$3.180
500$2.900
1000$2.820
Availability

879 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: HRK Series
Current Rating: 15 A
Dimensions: 2.19" L x 0.69" H
Dimensions, Fuse: 1/4 x 7/8" | 1/4 x 1" | 1/4 x 1-1/4"
For Use With: It is afford acceptance of 1⁄4 in. fuses of different lengths
Mounting Style: In-Line
Standards: RoHS Compliant
Terminal Type: Leadwires
Voltage Rating: 32 V
Wire Size: #14 AWG

Overview

32 V Voltage Rating Universal In-Line Fuse holder
Three springs furnished with fuseholder afford acceptance of 1/4" fuses of different lengths
Wire leads are staked and soldered the contacts of the fuseholder
Leads are 8 " (203 mm) long. Wire size is #14 AWG.
Similar Products