Location: 
All Products

Bussmann by Eaton BK-HKP-HH

Bussmann by Eaton - BK-HKP-HH - Fuseholder;  1/4in. x 1-1/4in. fuse;  15 A;  250 V;  Panel Mount;  UL Listed View larger image View larger image
Image may be a representation.
See specs for product details.

Bussmann by Eaton Fuseholder; 1/4in. x 1-1/4in. fuse; 15 A; 250 V; Panel Mount; UL Listed
Mfr. Part#:
BK-HKP-HH

Allied Stock#: 70150705

 RoHS Compliant Part

Resources

View BK-HKP-HH Datasheet Datasheet

View More from Bussmann by Eaton >>
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Alternate Parts

Specifications

Brand/Series: HKP Series
Current Rating: 15 A A
Dimensions: 2.64" L x 0.69" Dia.
Dimensions, Fuse: 1/4 x 1-1/4"
For Use With: 1⁄4in. x 1-1⁄4in. fuse
Mounting Style: Panel Mount
Standards: UL Listed
Terminal Type: Quick Connect
Voltage Rating: 250 VAC

Overview

Description:
  • For 1/4" x 1-1/4" (6.3mm x 32mm) fuses
  • Maximum panel thickness 5/16" (7.9mm) thick
  • Bayonet-type Knob
  • Vibration Resistant
  • Military version is designated FHN26G1
  • Plastic nut – BK/1A4287
  • Metal nut – BK/1A4806-2
  • Cap – 9435-1/2
  • Neoprene washer – 9732

    Agency Information:
  • UL Recognized: IZLT2, E14853
  • CSA Component Acceptance: Class 6225-01, File 47235

    Environmental Data:
  • Temperature rating (RTI): The mounting body for all devices has a temperature rating of 150°C. The knob for these devices are molded plastic with a temperature rating of 150 °C.
  • Thermoplastic meets UL 94 HB
  • Terminal Strength: 5 pounds
  • Torque: Mounting – 20 inch-pound
  • Salt Spray (corrosion): Test condition B