Bussmann by Eaton BK/GMC-63-R

Image may be a representation.
See specs for product details.
Fuse; Cylinder; Time Lag; 0.063A; Dims 0.197x0.788"; Glass; Cartridge; 250VAC
Manufacturer #: BK/GMC-63-R
Allied Stock #: 70149516

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.22 (Each)
1 $2.22
2 $2.15
5 $2.02
10 $1.91
100 $1.55
Availability

651 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Action : Medium
Application : Cylinder
Approvals : CSA, KC-MARK, UL
Capacity, Breaking : 35 Amps
Current Rating : 0.063 A
Dimensions : 0.197 Dia. x 0.788 L in
Material, Body : Glass
Mounting Type : Panel Mount/Clip
Package Type : 5mm x 20mm
Primary Type : Cylindrical Fuse
Resistance, DC : 10.35 Ohms
Series : GMC Series
Termination : Cartridge
Type : Cartridge, Glass
UPC Code : 051712642323
Voltage Rating : 250 VAC
Voltage, AC : 250 VAC

Overview

  • Glass Tube with Nickel-Plated Endcap Construction
  • Designed to UL Standards
  • UL Listed Up to 6.3 A
  • UL Recognized Up to 7 A to 10 A
  • CSA Certified Up to 6.3 A
  • Mount with Cooper Bussmann Fuse Clip or Holder

  • Product Added to Cart
    Bussmann by Eaton
    Fuse; Cylinder; Time Lag; 0.063A; Dims 0.197x0.788"; Glass; Cartridge; 250VAC
    Allied Stock #: 70149516
    Mfr's Part #: BK/GMC-63-R
    $2.220 Each
    Quantity added: