Bussmann by Eaton BK/GMC-1-5-R

Image may be a representation.
See specs for product details.
Fuse; Cylinder; Time Lag; 1.5A; Dims 0.197x0.788"; Glass; Cartridge; 250VAC; Panel/Clip
Mfr. Part#: BK/GMC-1-5-R
Allied Stock#: 70149501

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.940 (Each)
1 $0.940
2 $0.910
5 $0.860
10 $0.810
100 $0.660
Availability

1466 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : Cylinder
Current Rating : 1.5 A
Dimensions : 0.197 Dia. x 0.788 L in
Material, Body : Glass
Mounting Type : Panel Mount/Clip
Primary Type : Cylindrical Fuse
Resistance, DC : 0.076 Ohms
Series : GMC Series
Termination : Cartridge
Type : Time Lag
Voltage Rating : 250 VAC

Overview

  • Glass Tube with Nickel-Plated Endcap Construction
  • Designed to UL Standards
  • UL Listed Up to 6.3 A
  • UL Recognized Up to 7 A to 10 A
  • CSA Certified Up to 6.3 A
  • Mount with Cooper Bussmann Fuse Clip or Holder

  • Product Added to Cart
    Bussmann by Eaton
    Fuse; Cylinder; Time Lag; 1.5A; Dims 0.197x0.788"; Glass; Cartridge; 250VAC; Panel/Clip
    Allied Stock #: 70149501
    Mfr's Part #: BK/GMC-1-5-R
    $0.940 Each
    Quantity added: