Bussmann by Eaton BK/ATM-25

Image may be a representation.
See specs for product details.
Fuse; Automotive; Fast Acting; 25A; Dims 0.43x0.15x0.642"; Plastic-Clear; Blade; 32VDC
Manufacturer #: BK/ATM-25
Allied Stock #: 70149720

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.27 (Each)
1 $1.27
2 $1.23
5 $1.16
10 $1.09
100 $0.89
Availability

293 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Action : Fast
Application : Auto Blade
Capacity, Breaking : 1 kAmps
Color, Body : Clear
Current Rating : 25 A
Dimensions : 0.43 L x 0.15 H x 0.642 W in
Material, Body : Plastic-Clear
Mounting Type : Socket
Package Type : Blade, Miniature
Primary Type : Automotive Fuse
Series : ATM Mini-Fuse/ATM Series
Termination : QC Tabs
Type : Fast Acting
Voltage Rating : 32 VDC
Voltage, DC : 32 VDC

Overview

  • UL Listed at 32 VDC/1,000 A from 2 A to 30 A
  • Color Coded by Amp Rating
  • Mount with Cooper Bussmann Fuse Clip or Holder

  • Product Added to Cart
    Bussmann by Eaton
    Fuse; Automotive; Fast Acting; 25A; Dims 0.43x0.15x0.642"; Plastic-Clear; Blade; 32VDC
    Allied Stock #: 70149720
    Mfr's Part #: BK/ATM-25
    $1.270 Each
    Quantity added: