Bussmann by Eaton ABC-1-1-2-R

Image may be a representation.
See specs for product details.
Fuse; Fast Acting; 1/4 X 1 1/4; CeramicTube; Nickel-Plated; 1.5A
Mfr. Part#: ABC-1-1-2-R
Allied Stock#: 70149819

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$3.33 (Each)
1 $3.33
2 $3.23
5 $3.03
10 $2.86
100 $2.33
Availability

200 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : Cylinder
Current Rating : 1.5 A
Dimensions : 0.25 Dia. x 1.25 L in
Material, Body : Ceramic
Mounting Type : Clip
Primary Type : Cylindrical Fuse
Series : ABC Series
Size : 3AG
Termination : Cartridge
Type : Fast Acting
UPC Code : 051712646093
Voltage Rating : 250/125 VAC/VDC

Overview

10,000 amps interrupting at 125 V, up to 15 A; 1,000 amps interrupting 20 A to 30 A. Carry 100% for 4 hours, open at 135% within 1 hour, 200% within 120 seconds.

  • Ceramic Tube with Nickel-Plated Endcap Construction
  • UL Listed Up to 15 A
  • UL Recognized 20 A to 30 A
  • CSA Certified
  • Mount with Cooper Bussmann Fuse Clip or Holder

  • Product Added to Cart
    Bussmann by Eaton
    Fuse; Fast Acting; 1/4 X 1 1/4; CeramicTube; Nickel-Plated; 1.5A
    Allied Stock #: 70149819
    Mfr's Part #: ABC-1-1-2-R
    $3.330 Each
    Quantity added: