Bulgin SA3348

Image may be a representation.
See specs for product details.
Contacts; Crimp Pin; 4 & 8 Pole
Manufacturer #: SA3348
Allied Stock #: 70098915

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$7.40 (Pack of 10)
1 $7.40
2 $7.10
10 $6.66
50 $6.22
100 $5.55
Availability

0 can ship immediately.

347 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Current Rating : 5 A
Family Name : Buccaneer Power Family
Series : Contact Pack Series
Temperature Range : -20 C to +70 C
Type : Pin
Voltage Rating : 125V

Overview

Bulgin Contact Packs for Buccaneer Standard Series, 400 Series, 4000 Series | Power Connector Bodies:

Contact Packs Features:

  • See individual product data for power ratings and cable diameters
  • All supplied in packs of 10
  • Pins or Sockets
  • Choice of Crimp (no suffix) or Solder (suffixed /1) depending on part code:
    — SA3179, SA3180 suitable for 10, 12 Pole 400 Series/10, 12 Pole 4000 Series/25 Pole Standard Series
    — SA3347, SA3348 suitable for 4, 6, 8 Pole 400 Series/4, 6, 8 Pole 4000 Series/12 Pole Standard Series
    — SA3349, SA3350 suitable for 2, 3 Pole 400 Series/2, 3 Pole 4000 Series
  • Insertion/Extraction Tool, Positioner Tool and Crimp Tool available separately in varying sizes

  • Product Added to Cart
    Bulgin
    Contacts; Crimp Pin; 4 & 8 Pole
    Allied Stock #: 70098915
    Mfr's Part #: SA3348
    $7.400 Pack of 10
    Quantity added: