Bulgin SA3180/1

Image may be a representation.
See specs for product details.
CONT PIN 1A SLD 24-28AWG
Mfr. Part#: SA3180/1
Allied Stock#: 70780579

RoHS Compliant Part

Quantity  

Resources

Datasheet

  • This item cannot be backordered online. Maximum order amount is 6
Pricing (USD) & Availability
Standard Pricing
$5.680 (Each)
1 $5.680
10 $5.310 (Save 7%)
25 $4.990 (Save 12%)
50 $4.700 (Save 17%)
100 $4.440 (Save 22%)
250 $4.220 (Save 26%)
500 $4.030 (Save 29%)
Availability

6 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Contact Type : Solder
Current Rating : 1 A
Gender : Pin
Number of Poles : 10, 12
Series : Buccaneer 400 Series
Temperature Range : -20 C to +70 C
Type : Pin
Voltage Rating : 50V
Wire Size : 28-24 AWG

Overview

Contacts Packs for Standard Series, 400 Series, 4000 Series Power Connector bodies
See individual product data for power ratings and cable diameters.

Features:

  • All supplied in packs of 10
  • Plug or Sockets
  • Choice of Solder (no suffix) or Crimp (suffixed /1) depending on part code:
    - SA3179, SA3180 suitable for 25 Pole Standard Series/10, 12 Pole 400 Series/12 Pole 4000 Series
    - SA3347, SA3348 suitable for 4, 6, 8 Pole 400 Series/12 Pole Standard Series
    - SA3349, SA3350 suitable for 2, 3 Pole 400 Series
  • Insertion/Extraction Tool, Positioner Tool and Crimp Tool available separately in varying sizes

  • Product Added to Cart
    Bulgin
    CONT PIN 1A SLD 24-28AWG
    Allied Stock #: 70780579
    Mfr's Part #: SA3180/1
    $5.680 Each
    Quantity added: