Bulgin SA3179/1

Image may be a representation.
See specs for product details.
12 pole solder socket pack
Mfr. Part#: SA3179/1
Allied Stock#: 70780580

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 3
Pricing (USD) & Availability
Standard Pricing
$7.890 (Each)
1 $7.890
10 $7.370
25 $6.920
50 $6.520
100 $6.160
250 $5.840
500 $5.600
Availability

3 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Contact Type : Solder
Current Rating : 1 A
Gender : Socket
Number of Poles : 10, 12
Series : Buccaneer 400 Series
Temperature Range : -20 C to +70 C
Type : Socket
Voltage Rating : 50V
Wire Size : 28-24 AWG

Overview

Contacts Packs for Standard Series, 400 Series, 4000 Series Power Connector bodies
See individual product data for power ratings and cable diameters.

Features:

  • All supplied in packs of 10
  • Plug or Sockets
  • Choice of Solder (no suffix) or Crimp (suffixed /1) depending on part code:
    - SA3179, SA3180 suitable for 25 Pole Standard Series/10, 12 Pole 400 Series/12 Pole 4000 Series
    - SA3347, SA3348 suitable for 4, 6, 8 Pole 400 Series/12 Pole Standard Series
    - SA3349, SA3350 suitable for 2, 3 Pole 400 Series
  • Insertion/Extraction Tool, Positioner Tool and Crimp Tool available separately in varying sizes

  • Product Added to Cart
    Bulgin
    12 pole solder socket pack
    Allied Stock #: 70780580
    Mfr's Part #: SA3179/1
    $7.890 Each
    Quantity added: