Bulgin PXPPVC08RAM04ACL150PVC

Image may be a representation.
See specs for product details.
M8 A Code PVC RightAngle OM flx cbl Conn 4pole Pins prewired w/15M PVC Jkt cbl
Manufacturer #: PXPPVC08RAM04ACL150PVC
Allied Stock #: 71078482

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$59.13 (Each)
25 $59.13
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 25

Multiples Of: 25

Specifications

Cable, Length : 15 M
Coding : A
Contact Type : Pin
Current Rating : 3 A
Family Name : Buccaneer M Series Family
IP Rating : IP67
Material, Body : PVC
Mounting Type : Flex Cable Connector
Number of Contacts : 4
Series : Buccaneer M8 Series
Temperature, Operating : -25 C to + 80 C
Thread Size : M8 x 1
Voltage Rating : 30 V

Overview

Bulgin Buccaneer M Series Family | M8 Series — Sensor, Actuator and Data Connections in Process Control:

Bulgin’s M8 circular connectors and overmolded cables are designed to fulfil the ever growing demand for sensor, actuator and data connections in process control, industrial machinery and factory automation applications. These compact sensor and automation connectors with screw lock coupling are mechanically and chemically robust, easy to install, minimise downtime and help to increase production efficiency. Rated to the IP67 standard, Bulgin’s M8 Series ensure safe, secure and reliable protection from liquids, dust, moisture and dirt whilst also providing great resistance against vibrations to ensure that connections are not disrupted.

Bulgin’s M-Series connector range is the ideal connectivity solution for industrial automation technologies that require fast, secure and reliable connections with a high degree of environmental protection. Our automation interconnect range includes field-attachable circular connectors with industry standard M5, M8, M12, M16 & M23 threads in addition to panel mount receptacles, overmolded cable variants and power/signal distribution units.

M8 Series Features:

  • Straight & right angled configurations
  • 3, 4 or 5 contacts
  • Metal & plastic shell options
  • A & B coded
  • Environmental protection class IP67
  • Field installable connectors, panel mounts & overmolded cable options
  • PVC or PUR jacketed cable variants with many lengths from 1m – 15m
  • Compliant with EN 61076-2-104

    Buccaneer M Series Family Features:
  • Available types: M5, M8, M12, M16 & M23
  • Reliable sensor, actuator and data connectivity solutions
  • Straight and right angled configurations
  • Quick and secure screw coupling mechanism
  • Backwards compatible versions
  • Available as field attachable connectors, receptacles or with overmolded cables
  • Plastic and Metal Variants
  • Ratings from 1A, 30V ac/dc up to 8A, 250V ac/dc
  • Overmolded cables PVC & PUR
  • IP67 Rating
  • Cable lengths from 1m - 15m
  • A, B and D Coding Options
  • Power Distribution Units Available

    Applications:
  • Factory Automation
  • Robotics
  • Measurement & Instrumentation
  • Manufacturing
  • Process Control
  • Medical
  • Food & Beverage Processing
  • Industrial Network

  • Product Added to Cart
    Bulgin
    M8 A Code PVC RightAngle OM flx cbl Conn 4pole Pins prewired w/15M PVC Jkt cbl
    Allied Stock #: 71078482
    Mfr's Part #: PXPPVC08RAM04ACL150PVC
    $59.130 Each
    Quantity added: