Bulgin PXPPVC05RAM03ACL150PVC

Image may be a representation.
See specs for product details.
M5 A Code PVC RightAngle OM flx cbl Conn 3pole Pins prewired w/15M PVC Jkt cbl
Mfr. Part#: PXPPVC05RAM03ACL150PVC
Allied Stock#: 71078410

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$37.530 (Each)
25 $37.530
50 $35.320 (Save 6%)
75 $32.750 (Save 13%)
100 $30.020 (Save 20%)
150 $27.930 (Save 26%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 25

Multiples Of: 5

Specifications

Cable, Length : 15 M
Coding : A
Contact Type : Pin
Current Rating : 1 A
IP Rating : IP67
Material, Body : PVC
Mounting Type : Flex Cable Connector
Number of Contacts : 3
Series : Buccaneer M Series
Temperature, Operating : -25 C to + 80 C
Thread Size : M5 x 0.5
Voltage Rating : 60 V

Overview

Bulgin Buccaneer M5 Series — Compact, Waterproof, M5 Sensor Connectors:

Bulgin’s M-Series Buccaneer connectors are designed to provide secure power, signal and data connections for industrial automation and sensor systems. With a wide variety of connectors and molded cables, this range is ideal for industrial automation and control applications requiring a small footprint and reliable connections. With an industry standard screw coupling mechanism and IP67 rating, this circular connector product line is particularly suited to automotive, process control, commercial electronics & instrumentation applications that require reliable and robust miniature sensors.

The most compact connector type in the M Series range, our waterproof M5 sensor connectors come in straight and angled forms with PVC or PUR overmolded cable connector options and a variety of panel mount receptacles. With a screw coupling mechanism and IP67 rating, this M5 circular connector product line is particularly suited to automotive, process control, commercial electronics & instrumentation applications that require reliable and robust miniature sensors.

Features:

  • Secure & reliable screw locking mechanism
  • Robust PVC & PUR overmolded cables
  • Cable length from 1m - 15m
  • High degree of environmental protection - IP67 rated
  • PCB Terminal or Flying Lead Termination with choice of lead lengths, depending on part code
  • Mate with M5 Series Flex Body Connectors, depending on part code
  • Straight & right angled cable connectors
  • Rear & front panel mount receptacles
  • Available with 3 or 4 poles

    Applications:
  • Industrial Automation
  • Robotics
  • Process Measurement & Instrumentation
  • Automotive Manufacturing
  • Food & Beverage
  • Machinery & Tooling
  • Process Control Systems
  • Packaging Equipment
  • Material Handling Equipment

  • Product Added to Cart
    Bulgin
    M5 A Code PVC RightAngle OM flx cbl Conn 3pole Pins prewired w/15M PVC Jkt cbl
    Allied Stock #: 71078410
    Mfr's Part #: PXPPVC05RAM03ACL150PVC
    $37.530 Each
    Quantity added: