Bulgin PXP7012/32P/CR

Image may be a representation.
See specs for product details.
Connector; Front Panel Mnt; 32-Pole; Male/Pin; Crimp Term.; Thermoplastic
Manufacturer #: PXP7012/32P/CR
Allied Stock #: 70329102

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$10.59 (Each)
1 $10.59
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Current Rating : 3A (UL,VDE,CCC)/2A (cUL)
Gender : Panel Plug
IP Rating : IP66 ; IP68 ; IP69K
Material, Housing : Plastic
Mating Type : PXP7012/32P/CR
Number of Positions : 32
Primary Type : Sealed
Series : Buccaneer 7000 Series
Temperature Range : -40 C to +120 C
Terminal Type : Male
Type : IP66/IP68/IP69K
Voltage Rating : 600V (UL, cUL)/200V (VDE, CCC)

Overview

Front Panel Mount Connectors.
Features:

  • Water and dustproof to IP66, IP68, IP69K when mated with compatible connector
  • 30 degree push twist locking, tamperproof lock prevents accidental un-mating
  • CAT5e shielded coupler - standard RJ45 patchcord can be plugged into rear
  • Single hole fixing
  • Supplied with panel sealing gasket
  • Choice of body material depending on part code:
    - Plastic body (part codes prefixed PXP). PXP6033TP/E version has additional Earth wire
    - Metal body (part codes prefixed PXM)
  • PXP6083/PXM6083 Sealing Cap available separately to maintain IP rating of unmated connectors
  • Mate with PXP6034, PXP6037, PXP6038, PXM6034 Series Flex Cable Connectors

  • Product Added to Cart
    Bulgin
    Connector; Front Panel Mnt; 32-Pole; Male/Pin; Crimp Term.; Thermoplastic
    Allied Stock #: 70329102
    Mfr's Part #: PXP7012/32P/CR
    $10.590 Each
    Quantity added: