Bulgin PXP7012/02S/ST

Image may be a representation.
See specs for product details.
Connector; Front Panel Mnt; 2-Pole; Fem./Socket; Screw Term.; Thermoplastic
Manufacturer #: PXP7012/02S/ST
Allied Stock #: 70329095

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$15.70 (Each)
1 $15.70
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Contact Plating : Nickel
Current Rating : 25A
Family Name : Buccaneer 7000 Family
Finish, Housing : Polycarbonate/Polybutylene Terephthalate (PBT)
Gender : Socket
IP Rating : IP66 ; IP68 ; IP69K
Keyed Position : Keyed
Material, Housing : Plastic
Mating Type : Bayonet
Mounting Type : Panel Mount/Bulkhead Rear Side Nut
Number of Contacts : 2
Number of Positions : 2
Packaging : Bulk
Primary Type : Sealed
Series : PXP7012 Series
Temperature Range : -40 C to +120 C
Terminal Type : Female
Termination : Screws
Type : IP66/IP68/IP69K
Voltage Rating : 600V

Overview

Bulgin Buccaneer 7000 Family | PXP7012 Series — Front Panel Mount Connectors:

The all plastic and metal construction of the 7000 Series Buccaneer - circular connectors that combine the ease of use of a quick coupling mechanism with proven environmental sealing for signal and mains power.

PXP7012 Series Features:

  • Water and dustproof to IP66, IP68, IP69K when mated with compatible connector
  • Quick turn locking ring with less than quarter turn locking and positive feedback
  • Plug or Socket
  • 2, 3, 6, 10, 32 Pole with leading Earth contact on 3 Pole versions
  • Screw, Crimp/Solder terminations available, depending on part code; Screw contacts supplied fitted, Crimp/Solder contacts and fitting tools available separately
  • Choice of body material depending on part code:
    — Plastic body (part codes prefixed PXP). PXP7082 (plastic) and PXM7082 (metal) Sealing Caps available separately to maintain IP rating of unmated connectors
    — Metal body (part codes prefixed PXM). PXM7083 Sealing Cap available separately to maintain IP rating of unmated connectors
  • Mate with PXP7010/PXM7010 Series Flex Connectors

    Buccaneer 7000 Series Features:
  • Less than 1/4 Turn locking mechanism
  • Secure, quick connector mating and release
  • Positive feedback on locking mechanism
  • Confidence that connector is correctly mated and sealed
  • IP66, IP68 and IP69K when mated
  • Suitable for a wide range of dust and water borne environments
  • All plastic body version; UL94-V0 rated, UV stable, halogen free
  • Light-weight, self-extinguishing material suitable for long-term outdoor use
  • Flex, flex in-line & panel mount body styles,with sealing caps
  • Complete family of products maintain sealing integrity in all styles
  • Polarisation and visual alignment features
  • Aids the correct mating of connectors
  • 2 to 32 poles – up to 25A, 600V rated
  • Suitable for mains power to signal applications
  • ‘Scoop proof’ contacts
  • Prevents damage through mis-mating – ideal for ‘blind mating’ applications
  • cULs, UL, VDE approvals Internationally recognised certification (pending)
  • Screw, Crimp and Solder terminations available
  • EN60068-2-52 Test Kb Salt Mist (Cyclic)
  • Marine Severity Level 1

  • Product Added to Cart
    Bulgin
    Connector; Front Panel Mnt; 2-Pole; Fem./Socket; Screw Term.; Thermoplastic
    Allied Stock #: 70329095
    Mfr's Part #: PXP7012/02S/ST
    $15.700 Each
    Quantity added: