Bulgin PXP7011/10P/CR/1315
Conn.,In-Line Flex,10-P,Male/Pin,Crimp Term.,13-15mm Cable Entry,Thermoplastic
Mfr. Part #: PXP7011/10P/CR/1315 / RS Stock #: 70329078
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
10
$17.01
50
$15.65
100
$13.60
200
$11.91
Additional Inventory
Manufacturer Lead Time:
21 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Current Rating
10 A ; 6 Amp
Family Name
Buccaneer 7000 Family
IP Rating
IP66 ; IP68 ; IP69K
Mating Type
PXP7011/10P/CR/1315
Primary Type
Sealed
Temperature Range
-40 to 120 C
Voltage Rating
600 V ; 277 V
Overview
Flex In-Line Cable Connectors.
Features:
Water and dustproof to IP66, IP68, IP69K when mated with compatible connector
30 degree push twist locking, tamperproof lock prevents accidental un-mating
Plug or Socket
2, 3, 8, 16, 22 Pole with leading Earth contact on 3 Pole versions
Screw, Crimp/Solder terminations available, depending on part code; Screw contacts supplied fitted, ? Crimp/Solder contacts and fitting tools available separately
Choice of body material depending on part code:
- Plastic body (part codes prefixed PXP)
- Metal body (part codes prefixed PXM). Cable Braid Termination option supplied with part codes suffixed /SN or available separately (part code PXM6090)
Choice of cable acceptance 4mm-10mm diameter depending on part code (see data for details)
Gland Pack PXP6088 available separately to accomodate all sizes
PXP6082/PXM6082 Sealing Cap available separately to maintain IP rating of unmated connectors
Mate with PXP6010/PXM6010 Series Flex Connectors
Features:
- Plastic body (part codes prefixed PXP)
- Metal body (part codes prefixed PXM). Cable Braid Termination option supplied with part codes suffixed /SN or available separately (part code PXM6090)