Bulgin PXP7011/06S/ST/0709

Image may be a representation.
See specs for product details.
Conn.; In-Line Flex; 6-P; Fem./Socket; Screw Term.; 7-9mm Cable Entry; Thermoplastic
Mfr. Part#: PXP7011/06S/ST/0709
Allied Stock#: 70329070

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$22.660 (Each)
10 $22.660
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10

Specifications

Contact Plating : Nickel
Current Rating : 10 A
Finish, Housing : Polycarbonate/Polybutylene Terephthalate (PBT)
Gender : Socket
IP Rating : IP66 ; IP68 ; IP69K
Keyed Position : Keyed
Material, Housing : Plastic
Mating Type : Bayonet
Mounting Type : Free Hanging (In-Line)
Number of Contacts : 6
Number of Positions : 6
Packaging : Bulk
Primary Type : Sealed
Series : Buccaneer 7000 Series
Temperature Range : -40 C to +120 C
Terminal Type : Female
Termination : Screws
Type : IP66/IP68/IP69K
Voltage Rating : 600V (UL, cUL)/500V (VDE, CCC)

Overview

Flex In-Line Cable Connectors.

Features:

  • Water and dustproof to IP66, IP68, IP69K when mated with compatible connector
  • 30 degree push twist locking, tamperproof lock prevents accidental un-mating
  • Plug or Socket
  • 2, 3, 8, 16, 22 Pole with leading Earth contact on 3 Pole versions
  • Screw, Crimp/Solder terminations available, depending on part code; Screw contacts supplied fitted,
  • Crimp/Solder contacts and fitting tools available separately
  • Choice of body material depending on part code:
    - Plastic body (part codes prefixed PXP)
    - Metal body (part codes prefixed PXM). Cable Braid Termination option supplied with part codes suffixed /SN or available separately (part code PXM6090)
  • Choice of cable acceptance 4mm-10mm diameter depending on part code (see data for details)
  • Gland Pack PXP6088 available separately to accomodate all sizes
  • PXP6082/PXM6082 Sealing Cap available separately to maintain IP rating of unmated connectors
  • Mate with PXP6010/PXM6010 Series Flex Connectors

  • Product Added to Cart
    Bulgin
    Conn.; In-Line Flex; 6-P; Fem./Socket; Screw Term.; 7-9mm Cable Entry; Thermoplastic
    Allied Stock #: 70329070
    Mfr's Part #: PXP7011/06S/ST/0709
    $22.660 Each
    Quantity added: