Bulgin PXP7011/03P/ST/0911

Image may be a representation.
See specs for product details.
Connector; In-Line Flex; 3-P; Male/Pin; Screw Term.; 9-11mm Cable Entry; Thermoplastic
Mfr. Part#: PXP7011/03P/ST/0911
Allied Stock#: 70329056

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$20.65 (Each)
1 $20.65
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Current Rating : 25A
IP Rating : IP66 ; IP68 ; IP69K
Mating Type : PXP7011/03P/ST/0911
Primary Type : Sealed
Series : Buccaneer 7000 Series
Temperature Range : -40 C to +120 C
Type : IP66/IP68/IP69K
Voltage Rating : 600V

Overview

Flex In-Line Cable Connectors.

Features:

  • Water and dustproof to IP66, IP68, IP69K when mated with compatible connector
  • 30 degree push twist locking, tamperproof lock prevents accidental un-mating
  • Plug or Socket
  • 2, 3, 8, 16, 22 Pole with leading Earth contact on 3 Pole versions
  • Screw, Crimp/Solder terminations available, depending on part code; Screw contacts supplied fitted,
  • Crimp/Solder contacts and fitting tools available separately
  • Choice of body material depending on part code:
    - Plastic body (part codes prefixed PXP)
    - Metal body (part codes prefixed PXM). Cable Braid Termination option supplied with part codes suffixed /SN or available separately (part code PXM6090)
  • Choice of cable acceptance 4mm-10mm diameter depending on part code (see data for details)
  • Gland Pack PXP6088 available separately to accomodate all sizes
  • PXP6082/PXM6082 Sealing Cap available separately to maintain IP rating of unmated connectors
  • Mate with PXP6010/PXM6010 Series Flex Connectors

  • Product Added to Cart
    Bulgin
    Connector; In-Line Flex; 3-P; Male/Pin; Screw Term.; 9-11mm Cable Entry; Thermoplastic
    Allied Stock #: 70329056
    Mfr's Part #: PXP7011/03P/ST/0911
    $20.650 Each
    Quantity added: