Bulgin PXP7010/10P/CR/0911

Image may be a representation.
See specs for product details.
Connector; Flex; 10-P; Male/Pin; Crimp Term.; 9-11mm Cable Entry; Thermoplastic
Manufacturer #: PXP7010/10P/CR/0911
Allied Stock #: 70329026

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$13.26 (Each)
1 $13.26
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Current Rating : 10 A
Gender : Plug
IP Rating : IP66 ; IP68 ; IP69K
Material, Housing : Plastic
Mating Type : PXP7010/10P/CR/0911
Number of Positions : 10
Primary Type : Sealed
Series : Buccaneer 7000 Series
Temperature Range : -40 C to +120 C
Terminal Type : Male
Type : IP66/IP68/IP69K
Voltage Rating : 600V (UL, cUL)/277V (VDE, CCC)

Overview

Flex Cable Connectors.

Features:

  • Water and dustproof to IP66, IP68, IP69K when mated with compatible connector
  • 30 degree push twist locking, tamperproof lock prevents accidental un-mating
  • Plug or Socket
  • 2, 3, 8, 16, 22 Pole with leading Earth contact on 3 Pole versions
  • Screw, Crimp/Solder terminations available, depending on part code; Screw contacts supplied fitted, Crimp/Solder contacts and fitting tools available separately
  • Choice of body material depending on part code:
    - Plastic body (part codes prefixed PXP)
    - Metal body (part codes prefixed PXM). Cable Braid Termination option supplied with part codes suffixed /SN or available separately (part code PXM6090)
  • Choice of cable acceptance 4mm-10mm diameter depending on part code (see data for details)
  • Gland Pack PXP6088 available separately to accomodate all sizes
  • PXP6081/PXM6081 Sealing Cap available separately to maintain IP rating of unmated connectors
  • Mate with PXP6011/PXM6011 Series Flex In-Line and PXP6012/PXM6012 Series Front Panel Mount Connectors

  • Product Added to Cart
    Bulgin
    Connector; Flex; 10-P; Male/Pin; Crimp Term.; 9-11mm Cable Entry; Thermoplastic
    Allied Stock #: 70329026
    Mfr's Part #: PXP7010/10P/CR/0911
    $13.260 Each
    Quantity added: