Bulgin PXP6012/02S/ST
Conn,Circ.,Socket,Panel,Plastic,2 Pos.,IP68+, Buccaneer 6000 Series
Mfr. Part #: PXP6012/02S/ST / RS Stock #: 70266623
Price
Qty.
Standard Price
1
$20.84
5
$19.17
10
$17.40
50
$16.05
100
$15.00
500
$14.17
1000
$12.92
Additional Inventory
Manufacturer Lead Time:
21 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Contact Plating
Nickel
Current Rating
16 A
Family Name
Buccaneer 6000 Family
Gender
Socket
Housing Finish
Polycarbonate ; Polybutylene Terephthalate
IP Rating
IP66 ; IP68 ; IP69K
Keyed Position
Keyed
Mating Type
PushTwist
Mounting Type
Panel Mount
Number of Contacts
2
Number of Positions
2
Packaging
Bulk
Primary Type
Sealed
Temperature Range
-40 to 120 C
Terminal Type
Female
Termination
Screw
Voltage Rating
277 V
Overview
Front Panel Mount Connectors.
Features:
Water and dustproof to IP66, IP68, IP69K when mated with compatible connector
30 degree push twist locking, tamperproof lock prevents accidental un-mating
CAT5e shielded coupler - standard RJ45 patchcord can be plugged into rear
Single hole fixing
Supplied with panel sealing gasket
Choice of body material depending on part code:
- Plastic body (part codes prefixed PXP). PXP6033TP/E version has additional Earth wire
- Metal body (part codes prefixed PXM)
PXP6083/PXM6083 Sealing Cap available separately to maintain IP rating of unmated connectors
Mate with PXP6034, PXP6037, PXP6038, PXM6034 Series Flex Cable Connectors
Features:
- Plastic body (part codes prefixed PXP). PXP6033TP/E version has additional Earth wire
- Metal body (part codes prefixed PXM)