Bulgin PXP4010/12S/3540

Image may be a representation.
See specs for product details.
Connector; Circular; Flex Body; Socket; 3.5-4.0mm; 12 Contacts; 4000 Series
Mfr. Part#: PXP4010/12S/3540
Allied Stock#: 70780488

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$11.59 (Each)
1 $11.59
25 $10.66
100 $9.38
Availability

50 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Body Style : Flex Body
Cable Entry : 3.5-4.0mm
Contact Plating : Gold over Cooper
Contact Type : Socket
Current Rating : 3A (UL,VDE)/2A (CSA)
Gender : Receptacle, Female Sockets
IP Rating : IP66 ; IP68 ; IP69K
Mounting Type : Cable/Panel
Number of Contacts : 12
Primary Type : Sealed
Series : Buccaneer 4000 Series
Temperature Range : -40 C to +120 C
Termination : Crimp, solder and PCB
Type : IP66/IP68/IP69K
Voltage Rating : 600V

Overview

Bulgin Buccaneer 4000 Series — Environmentally-sealed Power and Data Connectors:

The Buccaneer 4000 Series has been developed to provide excellent sealing characteristics to IP66, IP68 and IP69K standards – ensuring true environmental protection in harsh conditions – as well as to withstand vibrations, shocks and corrosion to EN/IEC 60068 requirements. Each unit has a UV-resistant, UL94-V0 flammability-rated plastic body equipped with a simple and efficient twist locking mechanism, allowing a secure connection without the need for specialist tools. Currently available in 3, 8 and 12 pole configurations rated up to 13A, 600V – plus a micro-B USB data connector – it offers a choice of solder and crimp contacts, and can accommodate cables from 3 to 7 mm in diameter. Together with a choice of in-line or panel mounting options, this makes the Buccaneer 4000 Series ideally suited to a wide range of marine, industrial, transport and infrastructure applications, especially where space is at a premium.

4000 Series Features:

  • Sealed to IP66 IP68 and IP69K when mated
  • IP68 rating tested at 1.054kg/sq cm (15lb/sq in) 10m depth for 2 weeks
  • 2, 3, 4, 6, 8, 10 & 12 pole configuration
  • Power ratings up to 13A, 600V
  • Cable range from 3 to 7mm
  • Diameter over coupling ring 19.7mm
  • Flex, Flex In-Line, Rear Panel and
  • PCB mounting body styles
  • Color coded O-rings & washers for easy
  • Identification purposes
  • Plug and Socket versions in all body styles
  • Flame Retardant molding material - Polyamide
  • Contacts supplied separately (except PCB versions)
  • Sealing caps available to maintain IP68 rating
  • Crimp and solder contacts
  • UL94-V0, UL, CSA and VDE approvals
  • EN60068-2-52 Test Kb Salt Mist (Cyclic)
  • Marine Severity Level 1
  • EN60068-2-64 Vibration Resistance

    Simplex LC Fiber Buccaneer Features:
  • Sealed to IP66 IP68 and IP69K when mated
  • IP68 rating tested at 1.054kg/sq cm (15lb/sq in) 10m
  • depth for 2 weeks
  • Simplex LC-Type Interface
  • Cabled Versions: 0S1, 0M1, 0M3
  • Cable range from 5 to 450M
  • Diameter over coupling ring 19.7mm
  • Flex, Flex In-Line and Rear Panel
  • Color coded O-rings & washers for easy
  • Identification purposes
  • Secure, proven locking system
  • Flame Retardant molding material - Polyamide
  • Tamper proof construction
  • Sealing caps available to maintain IP68 rating
  • UL94-V0, EN60068-2-52 Test Kb Salt Mist (Cyclic)
  • Marine Severity Level 1

    Micro USB Buccaneer Features:
  • IP66, IP68 and IP69K rated
  • USB V2.0 performance
  • Plug and play capability
  • Shielded system
  • Overmolded cables
  • EN60068-2-52 Test Kb Salt Mist (Cyclic) Marine Severity Level 1
  • Data rates up to 480Mbs
  • Secure, proven locking system
  • Tamperproof Construction
  • Color coded O-rings & washers for easy
  • Identification purposes

  • Product Added to Cart
    Bulgin
    Connector; Circular; Flex Body; Socket; 3.5-4.0mm; 12 Contacts; 4000 Series
    Allied Stock #: 70780488
    Mfr's Part #: PXP4010/12S/3540
    $11.590 Each
    Quantity added: